
The D1B05 relay from Hasco features a DIP package with a through-hole mount. It has a coil current of 10mA and a coil resistance of 500 ohms, requiring a 5V DC voltage. The contact material is rhodium, and the operate and release times are 0.5ms and 0.2ms, respectively. The relay is suitable for operating temperatures between -40°C and 85°C.
Hasco D1B05 technical specifications.
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Rhodium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco D1B05 to view detailed technical specifications.
No datasheet is available for this part.