Hasco D2A24 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Rhodium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco D2A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.