Hasco HAT901CSAC-120-1 technical specifications.
| Coil Resistance | 3.04kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Copper, Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco HAT901CSAC-120-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.