Hasco HAT903ASAC24 technical specifications.
| Coil Resistance | 120R |
| Coil Voltage (AC) | 24V |
| Contact Material | Copper, Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 15ms |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco HAT903ASAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.