Hasco S1A24 technical specifications.
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Rhodium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco S1A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.