This DC motor features a cylindrical shape with a single shaft and a brush commutation method. It operates at a maximum torque of 0.071 Nm and a speed of 4230 revolutions per minute at no load. The motor has a rotor inertia of 110 g.cm² and a winding resistance of 0.72 ohms. The winding inductance is 0.63 and the motor has two poles. It is designed as a motor only configuration.
Haydon Kerk Motion Solutions 14201S001 technical specifications.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.071N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 4230@NLr/min |
| Rotor Inertia | 110g.cm² |
| Commutation | Brush |
| Winding Resistance | 0.72Ohm |
| Winding Inductance | 0.63mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions 14201S001 to view detailed technical specifications.
No datasheet is available for this part.