This is a DC motor with a cylindrical shape and a configuration of motor only. It has an operating torque of 0.071 Nm and an operating speed of 4230 rpm at no load. The motor has a brush commutation type and a 2-pole configuration. The rotor inertia is 110 g.cm², and the winding resistance is 2.79 ohms with an inductance of 2.54 mH.
Haydon Kerk Motion Solutions 14201S003 technical specifications.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.071N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 4230@NLr/min |
| Rotor Inertia | 110g.cm² |
| Commutation | Brush |
| Winding Resistance | 2.79Ohm |
| Winding Inductance | 2.54mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions 14201S003 to view detailed technical specifications.
No datasheet is available for this part.