Haydon Kerk Motion Solutions 4442S012 technical specifications.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.099N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 5925@NLr/min |
| Rotor Inertia | 57g.cm² |
| Number of Phases | 3 |
| Commutation | Brushless |
| Winding Resistance | 3.3Ohm |
| Winding Inductance | 0.64mH |
| Number of Poles | 4 |
Download the complete datasheet for Haydon Kerk Motion Solutions 4442S012 to view detailed technical specifications.
No datasheet is available for this part.