Haydon Kerk Motion Solutions 5441S006 technical specifications.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.177N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 5025@NLr/min |
| Rotor Inertia | 170g.cm² |
| Number of Phases | 3 |
| Commutation | Brushless |
| Winding Resistance | 0.88Ohm |
| Winding Inductance | 0.27mH |
| Number of Poles | 4 |
Download the complete datasheet for Haydon Kerk Motion Solutions 5441S006 to view detailed technical specifications.
No datasheet is available for this part.