This DC servo motor features a cylindrical shape and a single shaft, with a maximum operating torque of 0.018Nm and a speed of 10158rpm at no load. The motor has a winding resistance of 4.33 ohms and a winding inductance of 2.34 millihenries. It is designed for brush commutation and has a rotor inertia of 16g.cm². The motor is suitable for use in servo applications.
Haydon Kerk Motion Solutions 8324S007 technical specifications.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.018N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 10158@NLr/min |
| Rotor Inertia | 16g.cm² |
| Commutation | Brush |
| Winding Resistance | 4.33Ohm |
| Winding Inductance | 2.34mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions 8324S007 to view detailed technical specifications.
No datasheet is available for this part.