This DC servo motor features a cylindrical shape and operates at 7015 RPM with an operating torque of 0.017 Nm. It has a brush commutation type and a winding resistance of 1.93 ohms. The motor has a winding inductance of 1.16 mH and a rotor inertia of 19 g.cm². It is designed as a motor only configuration with a single shaft.
Checking distributor stock and pricing after the page loads.
Haydon Kerk Motion Solutions 9232S001 technical specifications.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.017N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 7015@NLr/min |
| Rotor Inertia | 19g.cm² |
| Commutation | Brush |
| Winding Resistance | 1.93Ohm |
| Winding Inductance | 1.16mH |
| Number of Poles | 2 |