Servo Motors DC Motor Cylindrical 24VDC 7015r/min 0.017N.m 7.38Ohm 2Pole 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.017N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 7015@NLr/min |
| Rotor Inertia | 19g.cm² |
| Commutation | Brush |
| Winding Resistance | 7.38Ohm |
| Winding Inductance | 4.64mH |
| Number of Poles | 2 |