This DC servo motor features a cylindrical shape with a single shaft and 2 poles. It operates at a maximum speed of 6151rpm and has a rotor inertia of 42g.cm². The motor's winding resistance is 0.83 and inductance is 0.63. It uses brush commutation and is designed for servo motor applications.
Haydon Kerk Motion Solutions 9234S005 technical specifications.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.043N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 6151@NLr/min |
| Rotor Inertia | 42g.cm² |
| Commutation | Brush |
| Winding Resistance | 0.83Ohm |
| Winding Inductance | 0.63mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions 9234S005 to view detailed technical specifications.
No datasheet is available for this part.