Servo Motors DC Motor Cylindrical 24VDC 5331r/min 0.081N.m 1.85Ohm 2Pole 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.081N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 5331@NLr/min |
| Rotor Inertia | 85g.cm² |
| Commutation | Brush |
| Winding Resistance | 1.85Ohm |
| Winding Inductance | 1.97mH |
| Number of Poles | 2 |