This DC motor features a cylindrical shape and gear configuration with a maximum operating torque of 2.641 Nm and a speed of 179 RPM at no load. The motor has a single shaft and a rotor inertia of 260 g.cm². It uses a brush commutation method and has a winding resistance of 1.01 and inductance of 1.6. The motor has 2 poles.
Checking distributor stock and pricing after the page loads.
| Type | DC Motor |
| Configuration | Gear Motor |
| Operating Torque | 2.641N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 179@NLr/min |
| Rotor Inertia | 260g.cm² |
| Commutation | Brush |
| Winding Resistance | 1.01Ohm |
| Winding Inductance | 1.6mH |
| Number of Poles | 2 |