This is a DC gear motor with a cylindrical shape and a configuration of a gear motor. It has an operating torque of 0.106Nm and an operating speed of 720 revolutions per minute at no load. The motor has a single shaft and uses brush commutation. The winding resistance is 4.33 ohms and the winding inductance is 2.34 henries. The motor has 2 poles and a rotor inertia of 16g.cm².
Haydon Kerk Motion Solutions GM8724S009 technical specifications.
| Type | DC Motor |
| Configuration | Gear Motor |
| Operating Torque | 0.106N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 720@NLr/min |
| Rotor Inertia | 16g.cm² |
| Commutation | Brush |
| Winding Resistance | 4.33Ohm |
| Winding Inductance | 2.34mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions GM8724S009 to view detailed technical specifications.
No datasheet is available for this part.