Haydon Kerk Motion Solutions GM8724S023 technical specifications.
| Type | DC Motor |
| Configuration | Gear Motor |
| Operating Torque | 0.798N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 75@NLr/min |
| Rotor Inertia | 16g.cm² |
| Commutation | Brush |
| Winding Resistance | 17Ohm |
| Winding Inductance | 9.35mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions GM8724S023 to view detailed technical specifications.
No datasheet is available for this part.