The GM8724S029 is a DC motor with a cylindrical shape and gear configuration. It has a maximum operating torque of 1.236 Nm and a single shaft. The motor commutates using a brush method and has a winding resistance of 17 ohms and inductance of 9.35 mH. The motor operates at 24 revolutions per minute at no load and has a rotor inertia of 16 g.cm².
Haydon Kerk Motion Solutions GM8724S029 technical specifications.
| Type | DC Motor |
| Configuration | Gear Motor |
| Operating Torque | 1.236N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 24@NLr/min |
| Rotor Inertia | 16g.cm² |
| Commutation | Brush |
| Winding Resistance | 17Ohm |
| Winding Inductance | 9.35mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions GM8724S029 to view detailed technical specifications.
No datasheet is available for this part.