Haydon Kerk Motion Solutions GM9234S031 technical specifications.
| Type | DC Motor |
| Configuration | Gear Motor |
| Operating Torque | 3.531N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 21@NLr/min |
| Rotor Inertia | 42g.cm² |
| Commutation | Brush |
| Winding Resistance | 1.26Ohm |
| Winding Inductance | 1.02mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions GM9234S031 to view detailed technical specifications.
No datasheet is available for this part.