The GM9236S019 is a DC motor with a gear motor configuration, providing an operating torque of 1.08Nm. It features a cylindrical motor shape and a single shaft. The motor operates at a speed of 236 revolutions per minute at no load. The commutation type is brush-based, and the winding resistance is 0.71 ohms. The winding inductance is 0.66 henries, and the rotor inertia is 71 gram-centimeters squared. The motor has two poles.
Haydon Kerk Motion Solutions GM9236S019 technical specifications.
| Type | DC Motor |
| Configuration | Gear Motor |
| Operating Torque | 1.08N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 236@NLr/min |
| Rotor Inertia | 71g.cm² |
| Commutation | Brush |
| Winding Resistance | 0.71Ohm |
| Winding Inductance | 0.66mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions GM9236S019 to view detailed technical specifications.
No datasheet is available for this part.