The GM9236S021 is a cylindrical gear motor with a configuration of gear motor and a type of DC motor. It operates at an operating torque of 1.08 Nm and an operating speed of 236 RPM at no load. The motor has a rotor inertia of 71 g.cm² and a winding resistance of 2.49 ohms. It features a brush commutation method and a 2-pole configuration. The motor is suitable for use in applications requiring a high level of precision and control.
Haydon Kerk Motion Solutions GM9236S021 technical specifications.
| Type | DC Motor |
| Configuration | Gear Motor |
| Operating Torque | 1.08N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 236@NLr/min |
| Rotor Inertia | 71g.cm² |
| Commutation | Brush |
| Winding Resistance | 2.49Ohm |
| Winding Inductance | 2.63mH |
| Number of Poles | 2 |
Download the complete datasheet for Haydon Kerk Motion Solutions GM9236S021 to view detailed technical specifications.
No datasheet is available for this part.