Servo Motors DC Motor Cylindrical 12VDC 71r/min 3.39N.m 0.71Ohm 2Pole 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | DC Motor |
| Configuration | Gear Motor |
| Operating Torque | 3.39N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 71@NLr/min |
| Rotor Inertia | 71g.cm² |
| Commutation | Brush |
| Winding Resistance | 0.71Ohm |
| Winding Inductance | 0.66mH |
| Number of Poles | 2 |