Hbcontrols HBC-25HAS-10-M-Z technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 4(Typ)mA |
| Maximum Output Current | 15(RMS)A |
| Input Type | AC |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hbcontrols HBC-25HAS-10-M-Z to view detailed technical specifications.
No datasheet is available for this part.