Hbcontrols HBC-90HDK-Z technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 2mA |
| Maximum Output Current | 60A |
| Input Type | DC |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hbcontrols HBC-90HDK-Z to view detailed technical specifications.
No datasheet is available for this part.