Embedded eTaskSync Software Evaluation MISRA-compliant
Checking distributor stock and pricing after the page loads.
| Category | Operating Systems Misc |
| Manufacturer | HCC Embedded |
| PartStatus | Production |
| LicensingTerms | Production |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 35kB ROM, 3kB RAM typical |
| Chipset Compatibility | STR9xx |
| AssociatedARMCore | CortexR4F |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| RoHS | Not Compliant |