Heatron JDHT-RMC07-XPG-WW-094 technical specifications.
| Package/Case | Module |
| Diameter | 76.2mm |
| Height | 6.9mm |
| Illumination Color | White |
| Luminous Flux | 658lm |
| Number of LEDs | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT-RMC07-XPG-WW-094 to view detailed technical specifications.
No datasheet is available for this part.