HEC HE-SAW-150L technical specifications.
| Typical Center Frequency | 150MHz |
| 3dB Bandwidth | 0.035MHz |
| Load Impedance | 740Ohm//1.9pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 6dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HEC HE-SAW-150L to view detailed technical specifications.
No datasheet is available for this part.