Heeger 12173-COVER-ONLY technical specifications.
| Color | Natural |
| Height | 3inch |
| Length | 12inch |
| Material | Aluminium |
| Mount | Rack |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Heeger 12173-COVER-ONLY to view detailed technical specifications.
No datasheet is available for this part.