
Heeger T-F-773-PTD technical specifications.
| Color | Grey |
| Height | 41.28mm |
| Length | 88.9mm |
| Material | Aluminium |
| Mount | Box |
| Width | 53.98mm |
| RoHS | Compliant |
Download the complete datasheet for Heeger T-F-773-PTD to view detailed technical specifications.
No datasheet is available for this part.
