
Heeger T-F-779-BT technical specifications.
| Color | Black |
| Height | 76.2mm |
| Length | 127mm |
| Material | Aluminium |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Heeger T-F-779-BT to view detailed technical specifications.
No datasheet is available for this part.
