
Heeger T-F-780-PTD technical specifications.
| Color | Grey |
| Height | 53.98mm |
| Length | 133.35mm |
| Material | Aluminium |
| Mount | Box |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Heeger T-F-780-PTD to view detailed technical specifications.
No datasheet is available for this part.
