Hellermanntyton 111-01910 technical specifications.
| Bundle Diameter | 22mm |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 100mm |
| Material | PA66, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | T18R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-01910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.