Hellermanntyton 111-94149 technical specifications.
| Package/Case | 316 |
| Color | Silver |
| Halogen Free | Halogen Free |
| Length | 362mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | MBT14H |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-94149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.