HellermannTyton Metallic 304 Stainless Steel Roller Ball Cable Tie, 521mm x 7.9 mm, MNT20HS-SS
Hellermanntyton 111-94208 technical specifications.
| Length | 521mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Series | MNT20HS-SS |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-94208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.