Hellermanntyton 12-0375C2 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Depth | 2.29mm |
| Height | 24.89mm |
| Length | 25.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 12-0375C2 to view detailed technical specifications.
No datasheet is available for this part.