Hellermanntyton 12-500M4 technical specifications.
| Style | RB Adhesive Clamp |
| Color | Gray |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Hellermanntyton 12-500M4 to view detailed technical specifications.
No datasheet is available for this part.