Hellermanntyton 150-07010 technical specifications.
| Style | Tape Clip |
| Color | Black |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 150-07010 to view detailed technical specifications.
No datasheet is available for this part.