Hellermanntyton 150-09201 technical specifications.
| Color | Brown |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bag |
| Panel Thickness | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 150-09201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.