
Hellermanntyton 151-00018 technical specifications.
| Color | Black |
| Depth | 21.4mm |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bag |
| Panel Thickness | 6mm |
| Series | CTC |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
