
Hellermanntyton 151-00200 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Height | 8mm |
| Length | 38mm |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-00200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
