Hellermanntyton 151-00207 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 1.85inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | IAHC |
| Width | 0.531inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00207 to view detailed technical specifications.
No datasheet is available for this part.