Hellermanntyton 151-00213 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 1.575inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | IAHC |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.