Hellermanntyton 151-00223 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bag |
| Series | IAHC |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00223 to view detailed technical specifications.
No datasheet is available for this part.