Hellermanntyton 151-00400 technical specifications.
| Style | Flat Ribbon Clamp |
| Color | White |
| Body Material | Electroplated Mild Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 151-00400 to view detailed technical specifications.
No datasheet is available for this part.