Hellermanntyton 151-00621 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Box |
| Packaging | Bag |
| Panel Thickness | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.