Hellermanntyton 151-02600 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bag |
| Panel Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-02600 to view detailed technical specifications.
No datasheet is available for this part.