
Hellermanntyton 151-13119 technical specifications.
| Color | Natural, Beige |
| Depth | 23mm |
| Halogen Free | Not Halogen Free |
| Height | 23mm |
| Length | 28.5mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-13119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.