Hellermanntyton 151-14132 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 0.685inch |
| Length | 1.02inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | IPC |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-14132 to view detailed technical specifications.
No datasheet is available for this part.