Hellermanntyton 151-14502 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.768inch |
| Length | 1.071inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | IPC |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-14502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.