Hellermanntyton 151-14603 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Series | IPC |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-14603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.